Paulmann 92479 EBL Choose Recess-Mount Bracket Set IP44 Brushed Iron

MPN
92479
Brand
Paulmann
EAN-13
4000870924792
Order Code
05-7373
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £23.33 £19.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Paulmann 92479 EBL Choose is a recessed lighting set featuring a 3-piece iron bracket with a brushed finish. This 10 W recessed spotlight is designed for elegant and subtle illumination in ceilings. Ideal for modern interior spaces, it provides efficient lighting without disrupting the aesthetic of the room.
Type Recess-mount bracket
Housing colour Iron (brushed)
IP Rating IP44
Energy efficiency rating n.a
Built-in diameter 68mm
Built-in height/depth 30mm
Built-in width 68mm
Degree of protection (IP), rear side IP44
Degree of protection (NEMA) IP44
Diameter 78mm
Dimensions 78mm
Housing Material Aluminium
Light features Dimmable
Light outlet bulb included
Max. system power 10W
Outer diameter 78mm
Rating per bulb 10W
Recess length 68mm
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot