Paulmann 92387 Veluna LED Recessed Light 4.5W Satin Warm White VariFit Tech |
05-7360
|
|
Despatched within 4 working days - 7 in stock
|
1+ £18.85
Price per unit Ex VAT
|
No |
45mm |
75mm |
|
white |
75 x 10mm |
|
30000h |
|
Recessmm |
30000 |
30000 |
4.50W |
1 |
75 |
6 |
|
4.5W |
0.09kg |
Recessmm |
Paulmann 92388 Veluna VariFit LED Recessed Light Frameless Warm White |
05-7361
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £22.83
Price per unit Ex VAT
|
No |
45mm |
125mm |
|
|
125 x 10mm |
|
30000h |
|
Recessmm |
30000 |
30000 |
10W |
1 |
125 |
10 |
|
8.50W |
0.15kg |
Recessmm |
Paulmann 92389 Veluna LED Recessed Light 17W Warm White VariFit Satin |
05-7362
|
|
Despatched within 4 working days - 16 in stock
|
1+ £26.56
Price per unit Ex VAT
|
|
|
185mm |
|
|
185 x 10mm |
|
30000h |
10mm |
|
30000 |
30000 |
17W |
1 |
185 |
20 |
1850lm |
17W |
|
|
Paulmann 92390 Veluna LED Recessed Light 4.5W Neutral White Satin |
05-7363
|
|
Despatched within 4 working days - 7 in stock
|
1+ £18.69
Price per unit Ex VAT
|
|
|
75mm |
|
|
75 x 10mm |
|
30000h |
10mm |
|
30000 |
30000 |
4.50W |
1 |
75 |
6 |
550lm |
4.5W |
|
|
Paulmann 92391 Veluna VariFit LED Recessed Light 10W Satin Frameless |
05-7364
|
|
Despatched within 4 working days - 15 in stock
|
1+ £22.92
Price per unit Ex VAT
|
No |
45mm |
125mm |
|
|
125 x 10mm |
|
|
|
Recessmm |
|
|
10W |
|
|
|
|
8.5W |
0.15kg |
Recessmm |
Paulmann 92392 Veluna LED Panel 17.5W Satin Frameless Adjusts 45-190mm |
05-7365
|
|
Despatched within 4 working days - 2 in stock
|
1+ £31.51
Price per unit Ex VAT
|
|
|
185mm |
|
|
185 x 10mm |
|
30000h |
10mm |
|
30000 |
30000 |
17.50W |
1 |
185 |
20 |
1900lm |
17.5W |
|
|
Paulmann 92393 Veluna LED Recessed Light 4.5W Satin Adjustable Fit |
05-7366
|
|
|
1+ £22.16
Price per unit Ex VAT
|
|
|
|
75mm |
|
|
75 x 10 x 75mm |
30000h |
10mm |
|
30000 |
30000 |
4.50W |
1 |
|
6 |
500lm |
4.50W |
|
75mm |
Paulmann 92394 Veluna LED Recessed Light 8.5W Satin VariFit Install |
05-7367
|
|
Despatched within 4 working days - 28 in stock
|
1+ £23.20
Price per unit Ex VAT
|
No |
45mm |
|
125mm |
|
|
125 x 10 x 125mm |
30000h |
|
Recessmm |
30000 |
30000 |
8.50W |
1 |
|
10 |
|
8.5W |
0.19kg |
|
Paulmann 92397 Veluna Panel LED Recessed Light 8.5W Satin Neutral White |
05-7368
|
|
Back order - 100,000,000 availableBack-order availability date - 22/10/2026
|
1+ £23.02
Price per unit Ex VAT
|
No |
45mm |
|
125mm |
|
|
125 x 10 x 125mm |
30000h |
|
Recessmm |
30000 |
30000 |
8.50W |
1 |
|
10 |
|
8.5W |
0.21kg |
|