Paulmann 92390 Veluna LED Recessed Light 4.5W Neutral White Satin

MPN
92390
Brand
Paulmann
EAN-13
4000870923900
Order Code
05-7363
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £21.99 £18.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Paulmann's 92390 EB Panel Veluna VariFit LED recessed light offers a sleek satin finish and consumes only 4.50 watts. Its versatile design is perfect for subtle recessed lighting solutions in modern living spaces. Ideal for both residential and commercial settings, it provides energy-efficient and aesthetically pleasing illumination.
Type LED recessed light
Housing colour Satin
IP Rating IP44
Energy efficiency rating n.a
Diameter 75mm
Dimensions (Ø x H) 75 x 10mm
Durability rating 30000h
Height/depth 10mm
Housing Material Plastic
Lamp type LED (monochrome)
Lifespan 30000
Light outlet bulb included
Light-on Time 30000
Max. system power 4.50W
No. of lights 1
Nominal Voltage 230V
Outer diameter 75
Power consumption in emergency mode 6
Protection class according to IEC 61140 II
Rated lifetime L70/B50 at 25 °C 30000h
Rated luminous flux according to IEC 62722-2- 1 550lm
Rating per bulb 4.5W
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot