Paulmann 92389 Veluna LED Recessed Light 17W Warm White VariFit Satin

MPN
92389
Brand
Paulmann
EAN-13
4000870923894
Order Code
05-7362
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £31.25 £26.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Paulmann produces the 92389 EB Panel Veluna VariFit, a 17 W satin LED recessed light. It features versatile installation options and energy-efficient illumination. This recessed lighting is ideal for elegant, space-saving applications in residential or commercial environments.
Type LED recessed light
Housing colour Satin
IP Rating IP44
Energy efficiency rating n.a
Diameter 185mm
Dimensions (Ø x H) 185 x 10mm
Durability rating 30000h
Height/depth 10mm
Housing Material Plastic
Lamp type LED (monochrome)
Lifespan 30000
Light outlet bulb included
Light-on Time 30000
Max. system power 17W
No. of lights 1
Nominal Voltage 230V
Outer diameter 185
Power consumption in emergency mode 20
Protection class according to IEC 61140 II
Rated lifetime L70/B50 at 25 °C 30000h
Rated luminous flux according to IEC 62722-2- 1 1850lm
Rating per bulb 17W
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot