Christmas Opening Hours and Delivery Dates here

Paulmann 92393 Veluna LED Recessed Light 4.5W Satin Adjustable Fit

Order Code:

05-7366

Brand: Paulmann MPN: 92393 EAN-13: 4000870923931

Discontinued


The Paulmann 92393 EB Panel Veluna VariFit is a satin-finished LED recessed light with a power of 4.50 W. It is designed for versatile applications, providing efficient and stylish lighting in various interiors. This recessed light is ideal for integration into ceilings, offering a sleek lighting solution for residential and commercial spaces.
Type LED recessed light
Colour Satin
Power 4.50W
Voltage 230V
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 3000K
Colour temperature range 3000 K
Depth 75mm
Dimensions (W x H x D) 75 x 10 x 75 mm
Durability rating 30000h
Energy efficiency rating n.rel.
Height 10mm
IP Rating IP44 (ceiling-mount)
Lifespan 30000
Light bulb included Yes
Light-on time 30000
Material Plastic
No. of lights 1
Number of bulbs 1
Power Consumption 6
Product lifespan approx 30000h
Protection Class II
Rating per bulb 4.50W
Total luminous flux 500lm
Width 75mm

Trustpilot