Paulmann 92397 Veluna Panel LED Recessed Light 8.5W Satin Neutral White

MPN
92397
Brand
Paulmann
EAN-13
4000870923979
Order Code
05-7368
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £27.08 £23.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Paulmann produces the 92397 EB Panel Veluna VariFit, a satin-finish, LED recessed light with 8.50 W power. Designed for versatile integration, it suits various ceiling types and offers efficient lighting. Typical applications include modern homes, offices, and commercial spaces, where seamless and energy-efficient illumination is desired.
Type LED recessed light
Housing colour Satin
Dimmable No
IP Rating IP44
Energy efficiency rating n.a
Built-in diameter 45mm
Depth 125mm
Dimensions (W x H x D) 125 x 10 x 125mm
Durability rating 30000h
Housing Material Plastic
Lamp type LED (monochrome)
Length Recessmm
Lifespan 30000
Light outlet bulb included
Light-on Time 30000
Max. system power 8.50W
No. of lights 1
Nominal Voltage 230V
Power consumption in emergency mode 10
Protection class according to IEC 61140 II
Rated lifetime L70/B50 at 25 °C 30000h
Rating per bulb 8.5W
Suitable for number of light sources 1
Weight 0.21kg

Reviews

Be the first to submit a review

Trustpilot