Paulmann 92388 Veluna VariFit LED Recessed Light Frameless Warm White

MPN
92388
Brand
Paulmann
EAN-13
4000870923887
Order Code
05-7361
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £26.86 £22.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Paulmann's 92388 EB Panel Veluna VariFit is a monochrome LED recessed light with a power consumption of 10 watts. Featuring a satin finish, this spotlight is designed for seamless integration into ceilings, providing elegant and efficient lighting solutions. Typically used in residential or commercial settings, it is ideal for creating a modern and sophisticated ambience.
Type LED recessed light
Housing colour Satin
Dimmable No
IP Rating IP44
Energy efficiency rating n.a
Built-in diameter 45mm
Diameter 125mm
Dimensions (Ø x H) 125 x 10mm
Durability rating 30000h
Housing Material Plastic
Lamp type LED (monochrome)
Length Recessmm
Lifespan 30000
Light outlet bulb included
Light-on Time 30000
Max. system power 10W
No. of lights 1
Nominal Voltage 230V
Outer diameter 125
Power consumption in emergency mode 10
Protection class according to IEC 61140 II
Rated lifetime L70/B50 at 25 °C 30000h
Rating per bulb 8.50W
Suitable for number of light sources 1
Weight 0.15kg
Width Recessmm

Reviews

Be the first to submit a review

Trustpilot