Paulmann 92387 Veluna LED Recessed Light 4.5W Satin Warm White VariFit Tech

MPN
92387
Brand
Paulmann
EAN-13
4000870923870
Order Code
05-7360
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £22.18 £18.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Paulmann's 92387 EB Panel Veluna VariFit is a 4.50 W LED recessed light with a satin finish. This versatile lighting solution is perfect for modern interiors, offering adjustable light direction and energy efficiency. Ideal for residential and commercial settings, it provides subtle yet effective lighting for ceilings and walls.
Type LED recessed light
Housing colour Satin
Dimmable No
IP Rating IP44
Energy efficiency rating n.a
Built-in diameter 45mm
Colour of light adjustable white
Diameter 75mm
Dimensions (Ø x H) 75 x 10mm
Durability rating 30000h
Housing Material Plastic
Lamp type LED (monochrome)
Length Recessmm
Lifespan 30000
Light outlet bulb included
Light-on Time 30000
Max. system power 4.50W
No. of lights 1
Nominal Voltage 230V
Outer diameter 75
Power consumption in emergency mode 6
Protection class according to IEC 61140 II
Rated lifetime L70/B50 at 25 °C 30000h
Rating per bulb 4.5W
Suitable for number of light sources 1
Weight 0.09kg
Width Recessmm

Reviews

Be the first to submit a review

Trustpilot