Paulmann 92391 Veluna VariFit LED Recessed Light 10W Satin Frameless

MPN
92391
Brand
Paulmann
EAN-13
4000870923917
Order Code
05-7364
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £26.97 £22.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Paulmann 92391 EB Panel Veluna VariFit is a monochrome LED recessed light offering 10 watts of satin-finished illumination. It features VariFit technology, making it adaptable for various ceiling cut-out sizes. This recessed lighting is ideal for modern, energy-efficient home or office environments.
Type LED recessed light
Housing colour Satin
Dimmable No
IP Rating IP44
Energy efficiency rating n.a
Built-in diameter 45mm
Diameter 125mm
Dimensions (Ø x H) 125 x 10mm
Housing Material Plastic
Lamp type LED (monochrome)
Length Recessmm
Light outlet bulb included
Max. system power 10W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rated lifetime L70/B50 at 25 °C 30000h
Rating per bulb 8.5W
Suitable for number of light sources 1
Weight 0.15kg
Width Recessmm

Reviews

Be the first to submit a review

Trustpilot