Paulmann 92392 Veluna LED Panel 17.5W Satin Frameless Adjusts 45-190mm

MPN
92392
Brand
Paulmann
EAN-13
4000870923924
Order Code
05-7365
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £31.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Paulmann's 92392 EB Panel Veluna VariFit is an LED recessed light featuring a 17.50 W energy-efficient design and a satin finish. This versatile recessed spotlight is typically used for creating sleek and modern ambient lighting in residential or commercial spaces. Its adjustable fitting and discreet appearance make it ideal for various interior applications where subtle and effective lighting is desired.
Type LED recessed light
Housing colour Satin
IP Rating IP44
Energy efficiency rating n.a
Diameter 185mm
Dimensions (Ø x H) 185 x 10mm
Durability rating 30000h
Height/depth 10mm
Housing Material Plastic
Lamp type LED (monochrome)
Lifespan 30000
Light outlet bulb included
Light-on Time 30000
Max. system power 17.50W
No. of lights 1
Nominal Voltage 230V
Outer diameter 185
Power consumption in emergency mode 20
Protection class according to IEC 61140 II
Rated lifetime L70/B50 at 25 °C 30000h
Rated luminous flux according to IEC 62722-2- 1 1900lm
Rating per bulb 17.5W
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot