Paulmann 99922 LED Bathroom Recessed Light Set 60W White Matt 10pcs |
05-7750
|
|
Despatched within 4 working days - 21 in stock
|
1+ £102.08
Price per unit Ex VAT
|
White (matt) |
No |
|
|
|
|
|
60W |
|
|
|
|
|
10 |
|
|
|
LED bathroom recessed light |
n.a |
68mm |
Paulmann 99924 LED Bathroom Recessed Light Set 10 pcs 65W White Matt |
05-7751
|
|
Despatched within 4 working days - 5 in stock
|
1+ £134.30
Price per unit Ex VAT
|
White (matt) |
|
|
|
|
|
|
65W |
|
|
|
|
|
10 |
|
|
|
LED bathroom recessed light |
n.a |
68mm |
Paulmann 99926.0 Calla LED Bathroom Recessed Light 6W IP65 White Matt |
05-7752
|
|
Despatched within 4 working days - 16 in stock
|
1+ £16.82
Price per unit Ex VAT
|
White (matt) |
|
IP65 |
100° |
4000K |
IP65 |
IP65 |
6W |
Plastic |
Circular |
230V |
6W |
II |
1 |
Satinised |
6W |
30° |
LED bathroom recessed light |
n.a |
68mm |
Paulmann 99927.0 Calla LED Recessed Light Set 18W IP65 Matt White |
05-7753
|
|
Despatched within 4 working days - 21 in stock
|
1+ £32.78
Price per unit Ex VAT
|
White (matt) |
|
IP65 |
100° |
4000K |
IP65 |
IP65 |
18W |
Plastic |
Circular |
230V |
|
II |
3 |
Satinised |
6W |
30° |
LED bathroom recessed light |
n.a |
68mm |
Paulmann 99929.0 Calla LED Bathroom Recessed Light Set 18W IP65 Chrome |
05-7754
|
|
Despatched within 4 working days - 22 in stock
|
1+ £32.57
Price per unit Ex VAT
|
Chrome (matt) |
No |
IP65 |
100° |
4000K |
IP65 |
IP65 |
18W |
Plastic |
Circular |
230V |
|
II |
3 |
Satinised |
6W |
30° |
LED bathroom recessed light |
n.a |
68mm |
Paulmann 99930.0 Calla LED Recessed Bathroom Light 6.5W IP65 White Matt |
05-7755
|
|
Back order - 321 availableBack-order availability date - 11/11/2026
|
1+ £18.16
Price per unit Ex VAT
|
White (matt) |
|
IP65 |
100° |
4000K |
IP65 |
IP65 |
6.5W |
Plastic |
Circular |
230V |
|
II |
1 |
Satinised |
6.5W |
30° |
LED bathroom recessed light |
n.a |
68mm |
Paulmann 99931.0 Calla LED Recessed Light Set 19.5W IP65 White Matt |
05-7756
|
|
Despatched within 4 working days - 12 in stock
|
1+ £36.73
Price per unit Ex VAT
|
White (matt) |
|
IP65 |
100° |
4000K |
IP65 |
IP65 |
19.5W |
Plastic |
Circular |
230V |
|
II |
3 |
Satinised |
6.5W |
30° |
LED bathroom recessed light |
n.a |
68mm |
Paulmann 99932.0 Calla LED Bathroom Recessed Light 6.5W IP65 Matt Chrome |
05-7757
|
|
Back order - 94 availableBack-order availability date - 11/11/2026
|
1+ £17.68
Price per unit Ex VAT
|
Chrome (matt) |
|
IP65 |
100° |
4000K |
IP65 |
IP65 |
6.5W |
Plastic |
Circular |
230V |
|
II |
1 |
Satinised |
6.5W |
30° |
LED bathroom recessed light |
n.a |
68mm |
Paulmann 99933.0 Calla 3-Piece LED Bathroom Recessed Light Set Matt Chrome |
05-7758
|
|
Despatched within 4 working days - 6 in stock
|
1+ £36.11
Price per unit Ex VAT
|
Chrome (matt) |
|
IP65 |
100° |
4000K |
IP65 |
IP65 |
19.5W |
Plastic |
Circular |
230V |
19.5W |
II |
3 |
Satinised |
6.5W |
30° |
LED bathroom recessed light |
n.a |
68mm |