Paulmann 99927.0 Calla LED Recessed Light Set 18W IP65 Matt White

MPN
99927
Brand
Paulmann
EAN-13
4000870999271
Order Code
05-7753
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £32.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Paulmann Calla LED bathroom recessed light 3-piece set is designed for wet room lighting with a robust IP65 rating, making it ideal for lavatories and bathrooms. Each recessed spotlight uses 18 W and has a matte white finish, ensuring a sleek and modern look. This set is perfect for those seeking efficient and stylish bathroom lighting solutions.
Type LED bathroom recessed light
Housing colour White (matt)
IP Rating IP65
Energy efficiency rating n.a
Beam angle 100°
Built-in diameter 68mm
Built-in height/depth 45mm
Colour Temperature 4000K
Degree of protection (IP), rear side IP65
Degree of protection (NEMA) IP65
Diameter 90mm
Dimensions 90mm
Housing Material Plastic
Light outlet bulb included
Max. system power 18W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 90mm
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 6W
Suitable for number of light sources 3
Swivel range (max.) 30°

Reviews

Be the first to submit a review

Trustpilot