Paulmann 99922 LED Bathroom Recessed Light Set 60W White Matt 10pcs

MPN
99922
Brand
Paulmann
EAN-13
4000870999226
Order Code
05-7750
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £102.08
10+ £99.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Paulmann 99922 LED bathroom recessed light 10-piece set offers 60 W of matt white lighting, ideal for wet rooms and lavatories. Featuring energy-efficient LED technology, these recessed spotlights provide consistent and bright illumination. Suitable for both bathroom and general wet room lighting, this set promises a sleek and modern aesthetic.
Type LED bathroom recessed light
Housing colour White (matt)
Dimmable No
Energy efficiency rating n.a
Built-in diameter 68mm
Built-in height/depth 45mm
Diameter 90mm
Dimensions 90mm
Light outlet bulb included
Max. system power 60W
Outer diameter 90mm
Suitable for number of light sources 10

Reviews

Be the first to submit a review

Trustpilot