Paulmann 99931.0 Calla LED Recessed Light Set 19.5W IP65 White Matt

MPN
99931
Brand
Paulmann
EAN-13
4000870999318
Order Code
05-7756
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £36.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Paulmann Calla LED bathroom recessed light 3-piece set features a total of 19.5 W power, an IP65 rating, and a matt white finish. Designed for wet environments, this set of recessed spotlights is ideal for bathroom or lavatory lighting. Its IP65 rating ensures suitability for damp conditions, providing safe and efficient illumination in wet rooms.
Type LED bathroom recessed light
Housing colour White (matt)
IP Rating IP65
Energy efficiency rating n.a
Beam angle 100°
Built-in diameter 68mm
Built-in height/depth 45mm
Colour Temperature 4000K
Degree of protection (IP), rear side IP65
Degree of protection (NEMA) IP65
Diameter 90mm
Dimensions 90mm
Housing Material Plastic
Light outlet bulb included
Max. system power 19.5W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 90mm
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 6.5W
Suitable for number of light sources 3
Swivel range (max.) 30°

Reviews

Be the first to submit a review

Trustpilot