Paulmann 99933.0 Calla 3-Piece LED Bathroom Recessed Light Set Matt Chrome

MPN
99933
Brand
Paulmann
EAN-13
4000870999332
Order Code
05-7758
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £36.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Paulmann Calla LED bathroom recessed light 3-piece set offers a sleek design with a matt chrome finish and an IP65 rating, making it suitable for wet room installations. With a total power consumption of 19.5 W, it is ideal for providing adequate lighting in lavatories and other damp environments. This recessed spotlight set is designed for modern bathrooms, ensuring both functionality and style.
Type LED bathroom recessed light
Housing colour Chrome (matt)
IP Rating IP65
Energy efficiency rating n.a
Beam angle 100°
Built-in diameter 68mm
Built-in height/depth 45mm
Colour Temperature 4000K
Degree of protection (IP), rear side IP65
Degree of protection (NEMA) IP65
Diameter 90mm
Dimensions 90mm
Housing Material Plastic
Light outlet bulb included
Max. system power 19.5W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 90mm
Power consumption in emergency mode 19.5W
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 6.5W
Suitable for number of light sources 3
Swivel range (max.) 30°

Reviews

Be the first to submit a review

Trustpilot