Paulmann 99929.0 Calla LED Bathroom Recessed Light Set 18W IP65 Chrome

MPN
99929
Brand
Paulmann
EAN-13
4000870999295
Order Code
05-7754
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £32.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Paulmann's Calla LED bathroom recessed light 3-piece set features 18 watts of power and an IP65 rating, making it ideal for wet room environments. The set includes matt chrome finished lights specifically designed for bathroom settings. These lights provide efficient and stylish illumination for lavatories and similar spaces.
Type LED bathroom recessed light
Housing colour Chrome (matt)
Dimmable No
IP Rating IP65
Energy efficiency rating n.a
Beam angle 100°
Built-in diameter 68mm
Built-in height/depth 45mm
Colour Temperature 4000K
Degree of protection (IP), rear side IP65
Degree of protection (NEMA) IP65
Diameter 90mm
Dimensions 90mm
Housing Material Plastic
Light outlet bulb included
Max. system power 18W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 90mm
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 6W
Suitable for number of light sources 3
Swivel range (max.) 30°

Reviews

Be the first to submit a review

Trustpilot