Paulmann 99932.0 Calla LED Bathroom Recessed Light 6.5W IP65 Matt Chrome

MPN
99932
Brand
Paulmann
EAN-13
4000870999325
Order Code
05-7757
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £17.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 94 availableBack-order availability date - 11/11/2026

Paulmann's Calla LED bathroom recessed light, with 6.5 W power and IP65 rating, is designed for wet room environments. Featuring a matt chrome finish, this fixture provides reliable illumination for lavatories or bathrooms. Suitable for recessed bathroom lighting, it is ideal for both residential and commercial applications.
Type LED bathroom recessed light
Housing colour Chrome (matt)
IP Rating IP65
Energy efficiency rating n.a
Beam angle 100°
Built-in diameter 68mm
Built-in height/depth 45mm
Colour Temperature 4000K
Degree of protection (IP), rear side IP65
Degree of protection (NEMA) IP65
Diameter 90mm
Dimensions 90mm
Housing Material Plastic
Light outlet bulb included
Max. system power 6.5W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 90mm
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 6.5W
Suitable for number of light sources 1
Swivel range (max.) 30°

Reviews

Be the first to submit a review

Trustpilot