Paulmann 99924 LED Bathroom Recessed Light Set 10 pcs 65W White Matt

MPN
99924
Brand
Paulmann
EAN-13
4000870999240
Order Code
05-7751
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £158.00 £134.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Paulmann 99924 LED bathroom recessed light 10-piece set is designed for damp environments, offering efficient and stylish illumination for bathrooms. With a total output of 65 W, this matt white lighting provides a modern touch while enhancing visibility. Ideal for wet rooms, lavatories, and bathrooms, this recessed spotlight set is perfect for seamless and subtle integration into ceilings.
Type LED bathroom recessed light
Housing colour White (matt)
Energy efficiency rating n.a
Built-in diameter 68mm
Built-in height/depth 45mm
Diameter 90mm
Dimensions 90mm
Light outlet bulb included
Max. system power 65W
Outer diameter 90mm
Suitable for number of light sources 10

Reviews

Be the first to submit a review

Trustpilot