Paulmann 99926.0 Calla LED Bathroom Recessed Light 6W IP65 White Matt

MPN
99926
Brand
Paulmann
EAN-13
4000870999264
Order Code
05-7752
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £16.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Paulmann's Calla LED bathroom recessed light offers a 6 W power rating and an IP65 rating, making it ideal for wet room or lavatory lighting. Its matt white finish provides a sleek and modern look. Typical applications include recessed installations in bathrooms where water resistance is essential.
Type LED bathroom recessed light
Housing colour White (matt)
IP Rating IP65
Energy efficiency rating n.a
Beam angle 100°
Built-in diameter 68mm
Built-in height/depth 45mm
Colour Temperature 4000K
Degree of protection (IP), rear side IP65
Degree of protection (NEMA) IP65
Diameter 90mm
Dimensions 90mm
Housing Material Plastic
Light outlet bulb included
Max. system power 6W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 90mm
Power consumption in emergency mode 6W
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 6W
Suitable for number of light sources 1
Swivel range (max.) 30°

Reviews

Be the first to submit a review

Trustpilot