Paulmann 95502 Topa Dot High Voltage Rail Light Chrome Built-in LED 4.9W |
05-7657
|
|
Back order - 19 availableBack-order availability date - 21/11/2026
|
1+ £39.20
Price per unit Ex VAT
|
Warm white |
IP20 |
|
|
Built-in LED |
2700K |
|
|
|
7.3cm |
|
Plastic |
LED (monochrome) |
8cm |
|
bulb included |
|
|
4.9W |
|
Paulmann 95506 Tubo High Voltage Rail Light 5W Matt Chrome LED |
05-7658
|
|
Despatched within 4 working days - 11 in stock
|
1+ £25.47
Price per unit Ex VAT
|
Chrome (matt) |
IP20 |
|
|
Built-in LED |
3000K |
4.25cm |
|
4.25 x 19.6cm |
19.6cm |
|
Plastic |
LED (monochrome) |
|
|
bulb included |
Swivelling |
|
5W |
|
Paulmann 95507 Tubo URail Light LED 5W White Adjustable Rail Compatible |
05-7659
|
|
Despatched within 4 working days - 57 in stock
|
1+ £26.35
Price per unit Ex VAT
|
White |
IP20 |
|
|
Built-in LED |
3000K |
|
white |
|
19.6cm |
10.5 x 4.2 x 19.6cm |
Plastic |
LED (monochrome) |
10.5cm |
|
bulb included |
Swivelling |
|
5W |
|
Paulmann 95519 URail Light Chrome Matt 9W LED Adjustable Modern Design |
05-7660
|
|
Despatched within 4 working days - 11 in stock
|
1+ £54.77
Price per unit Ex VAT
|
Chrome (matt) |
IP20 |
|
|
Built-in LED |
2700K |
9.8cm |
|
9.8 x 17cm |
17cm |
|
|
LED (monochrome) |
|
150cm |
|
|
|
9W |
|
Paulmann 95520 URail High Voltage Rail Light Matt Chrome 1 pc. |
05-7661
|
|
Despatched within 4 working days - 2 in stock
|
1+ £96.49
Price per unit Ex VAT
|
Chrome (matt), Black |
IP20 |
230 |
|
|
2700K |
|
|
|
|
|
Metal |
LED (monochrome) |
|
|
|
|
|
|
|
Paulmann 95525 URail High Voltage Rail Light GU10 Zigbee Chrome Matt |
05-7662
|
|
Despatched within 4 working days - 2 in stock
|
1+ £45.91
Price per unit Ex VAT
|
Chrome (matt) |
|
|
|
GU10 |
2700K |
85mm |
|
85 x 180mm |
180mm |
|
|
|
90mm |
|
|
|
|
|
|
Paulmann 95589 URail High Voltage LED Light 5W Matt Black Warm-White |
05-7669
|
|
Despatched within 4 working days - 71 in stock
|
1+ £27.65
Price per unit Ex VAT
|
Black (matt) |
IP20 |
|
Yes |
|
3000K |
100mm |
|
100 x 135mm |
135mm |
|
Metal |
LED (monochrome) |
50mm |
|
|
|
30000h |
5W |
matt |
Paulmann 95592 URail LED Light Matte Black Dimming Warm-White 4W |
05-7670
|
|
Despatched within 4 working days - 55 in stock
|
1+ £25.75
Price per unit Ex VAT
|
Black (matt) |
IP20 |
|
Yes |
|
3000K |
43mm |
|
43 x 188mm |
188mm |
|
Metal |
LED (monochrome) |
|
|
|
|
30000h |
4W |
matt |