Paulmann 95502 Topa Dot High Voltage Rail Light Chrome Built-in LED 4.9W

MPN
95502
Brand
Paulmann
EAN-13
4000870955024
Order Code
05-7657
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £46.12 £39.20
10+ £37.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 13/10/2026

The Paulmann 95502 high voltage mounting rail light is a built-in LED fixture with a 4.9 W monochrome light output, featuring a sleek chrome, clear, and satin finish. It is ideal for creating focused lighting environments in homes or commercial spaces. Paulmann's Topa Dot model ensures energy-efficient lighting with stylish design.
Type High voltage mounting rail light
Housing colour Warm white
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Colour Temperature 2700K
Height/depth 7.3cm
Housing Material Plastic
Lamp type LED (monochrome)
Length 8cm
Light outlet bulb included
Max. system power 4.9W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 4.9W
Series URail
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot