Paulmann 95589 URail High Voltage LED Light 5W Matt Black Warm-White

MPN
95589
Brand
Paulmann
EAN-13
4000870955895
Order Code
05-7669
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £32.53 £27.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Paulmann manufactures the high voltage mounting rail light with the model number 95589, featuring a 5 W monochrome LED in a matt black finish. This light is designed for use in rail systems, providing focused and efficient illumination in home or commercial settings. It is ideal for creating dynamic lighting designs with its adaptable and stylish configuration.
Type High voltage mounting rail light
Housing colour Black (matt)
Dimmable Yes
IP Rating IP20
Energy efficiency rating n.a
Colour Temperature 3000K
Diameter 100mm
Dimensions (Ø x H) 100 x 135mm
Height/depth 135mm
Housing Material Metal
Lamp type LED (monochrome)
Length 50mm
Lifespan 30000h
Material properties matt
Max. system power 5W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 5W
Series URail
Suitable for number of light sources 1
Width 98mm

Reviews

Be the first to submit a review

Trustpilot