Paulmann 95519 URail Light Chrome Matt 9W LED Adjustable Modern Design

MPN
95519
Brand
Paulmann
EAN-13
4000870955192
Order Code
05-7660
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £64.44 £54.77
10+ £53.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Paulmann's Aldan high voltage mounting rail light features a built-in 9 W monochrome LED with a matt chrome finish. The Paulmann 95519 model offers efficient illumination and modern design. It's ideal for enhancing living spaces or commercial environments with versatile lighting options.
Type High voltage mounting rail light
Housing colour Chrome (matt)
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Colour Temperature 2700K
Diameter 9.8cm
Dimensions (Ø x H) 9.8 x 17cm
Height/depth 17cm
Lamp type LED (monochrome)
Max. Length 150cm
Max. system power 9W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 9W
Series URail
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot