Paulmann 95592 URail LED Light Matte Black Dimming Warm-White 4W

MPN
95592
Brand
Paulmann
EAN-13
4000870955925
Order Code
05-7670
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £30.30 £25.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Paulmann high voltage mounting rail light features a sleek black matte finish and a 4 W monochrome LED. As part of the Paulmann 95592 series, it provides energy-efficient and focused lighting. This versatile rail light is ideal for modern interior spaces, such as kitchens or offices.
Type High voltage mounting rail light
Housing colour Black (matt)
Dimmable Yes
IP Rating IP20
Energy efficiency rating n.a
Colour Temperature 3000K
Diameter 43mm
Dimensions (Ø x H) 43 x 188mm
Height/depth 188mm
Housing Material Metal
Lamp type LED (monochrome)
Lifespan 30000h
Material properties matt
Max. system power 4W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 4W
Series URail
Suitable for number of light sources 1
Weight 0.20kg

Reviews

Be the first to submit a review

Trustpilot