Paulmann 95525 URail High Voltage Rail Light GU10 Zigbee Chrome Matt

MPN
95525
Brand
Paulmann
EAN-13
4000870955253
Order Code
05-7662
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £54.01 £45.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Paulmann 95525 high voltage mounting rail light features a matte chrome finish, designed for GU10 bulbs. It offers versatility and style, perfect for illuminating various indoor spaces. Ideal for modern home or office environments, it provides efficient and adjustable lighting solutions.
Type High voltage mounting rail light
Housing colour Chrome (matt)
Energy efficiency rating n.a
Base GU10
Colour Temperature 2700K
Diameter 85mm
Dimensions (Ø x H) 85 x 180mm
Height/depth 180mm
Length 90mm
Nominal Voltage 230V
Protection class according to IEC 61140 II
Series URail
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot