Paulmann 95507 Tubo URail Light LED 5W White Adjustable Rail Compatible

MPN
95507
Brand
Paulmann
EAN-13
4000870955079
Order Code
05-7659
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £31.00 £26.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

Paulmann Tubo 95507 high voltage mounting rail light features a monochrome built-in LED with 5 W power. It offers a sleek, modern design suitable for providing focused lighting in home or commercial spaces. The white finish complements various interiors, making it ideal for use in contemporary settings.
Type High voltage mounting rail light
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Colour of light adjustable white
Colour Temperature 3000K
Dimensions (L x W x H) 10.5 x 4.2 x 19.6cm
Height/depth 19.6cm
Housing Material Plastic
Lamp type LED (monochrome)
Length 10.5cm
Light features Swivelling
Light outlet bulb included
Max. system power 5W
Nominal Voltage 230V
Power consumption in emergency mode 5W
Protection class according to IEC 61140 II
Rating per bulb 5W
Series URail
Suitable for number of light sources 1
Width 4.2cm

Reviews

Be the first to submit a review

Trustpilot