Paulmann 95520 URail High Voltage Rail Light Matt Chrome 1 pc.

MPN
95520
Brand
Paulmann
EAN-13
4000870955208
Order Code
05-7661
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £113.52 £96.49
10+ £93.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Paulmann's high voltage mounting rail light, model 95520, features a matt chrome and black finish, providing an elegant and sleek design. Ideal for creating focused lighting in living spaces or commercial settings, this fixture is both versatile and stylish. As a single piece, it complements various interior decors and enhances the lighting arrangement.
Type High voltage mounting rail light
Housing colour Chrome (matt), Black
Voltage 230
IP Rating IP20
Energy efficiency rating n.a
Colour Temperature 2700K
Housing Material Metal
Lamp type LED (monochrome)
Protection class according to IEC 61140 II
Series URail

Reviews

Be the first to submit a review

Trustpilot