Paulmann 95506 Tubo High Voltage Rail Light 5W Matt Chrome LED

MPN
95506
Brand
Paulmann
EAN-13
4000870955062
Order Code
05-7658
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £29.96 £25.47
10+ £24.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Manufactured by Paulmann, the Tubo high voltage mounting rail light features a built-in 5 W LED with a matt chrome finish. This stylish lighting solution is designed for mounting on high voltage rails, offering a monochrome light output. It's ideal for modern interior spaces, providing efficient and focused illumination.
Type High voltage mounting rail light
Housing colour Chrome (matt)
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Colour Temperature 3000K
Diameter 4.25cm
Dimensions (Ø x H) 4.25 x 19.6cm
Height/depth 19.6cm
Housing Material Plastic
Lamp type LED (monochrome)
Light features Swivelling
Light outlet bulb included
Max. system power 5W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 5W
Series URail
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot