Paulmann 97648 Mounting Rail L-Shape Connector Chrome Matt Max 1000W |
05-7727
|
|
Back order - 21 availableBack-order availability date - 04/12/2026
|
1+ £14.61
| 1+ |
£14.61 |
| 10+ |
£13.73 |
| 50+ |
£13.48 |
Price per unit Ex VAT
|
Chrome (matt) |
|
L-shape connector |
6.2 x 2.9 x 1.8cm |
1.8cm |
|
Metal |
|
|
6.2cm |
Metal |
|
URail |
|
2.9cm |
|
High voltage mounting rail |
n.a |
Paulmann 97649 URail L-Shape Connector White for 230V Rail System |
05-7728
|
|
Back order - 6 availableBack-order availability date - 04/12/2026
|
1+ £16.05
Price per unit Ex VAT
|
White |
|
L-shape connector |
6.2 x 2.9 x 1.8cm |
1.8cm |
|
Metal |
|
|
6.2cm |
|
230V |
URail |
|
2.9cm |
|
High voltage mounting rail |
n.a |
Paulmann 97656 URail T-Connector Chrome Matt High Voltage Mounting Rail |
05-7729
|
|
Back order - 18 availableBack-order availability date - 04/12/2026
|
1+ £22.85
Price per unit Ex VAT
|
Chrome (matt) |
|
T-connector |
10.4 x 2.9 x 1.8cm |
1.8cm |
|
Metal |
|
|
10.4cm |
|
230V |
URail |
|
2.9cm |
|
High voltage mounting rail |
n.a |
Paulmann 97679 URail Feeder White for 230V systems up to 1000W |
05-7730
|
|
Despatched within 4 working days - 44 in stock
|
1+ £27.34
Price per unit Ex VAT
|
White |
230 |
Feeder |
|
3cm |
7.5cm |
Metal |
7.5 x 3cm |
1000W |
50cm |
|
|
|
1000W |
16.5cm |
|
High voltage mounting rail |
n.a |
Paulmann 97685 URail High Voltage Feeder White 230V 1000W max System |
05-7731
|
|
Despatched within 4 working days - 14 in stock
|
1+ £20.00
Price per unit Ex VAT
|
White |
230 |
Feeder |
18 x 16.1 x 1.8cm |
1.8cm |
|
Plastic |
|
1000W |
18cm |
|
230V |
|
1000W |
16.1cm |
230V |
High voltage mounting rail |
n.a |
Paulmann 97686 URail T-Connector White for 230V up to 1000W lighting |
05-7732
|
|
Back order - 23 availableBack-order availability date - 04/12/2026
|
1+ £18.95
Price per unit Ex VAT
|
White |
|
T-connector |
10.4 x 2.9 x 1.8cm |
1.8cm |
|
Metal |
|
|
10.4cm |
|
230V |
URail |
|
2.9cm |
|
High voltage mounting rail |
n.a |
Paulmann 97765 URail High Voltage In-line Feeder Chrome (matt) |
05-7735
|
|
Despatched within 4 working days - 27 in stock
|
1+ £24.85
Price per unit Ex VAT
|
Chrome (matt) |
|
In-line feeder |
30.4 x 1.8 x 1.8cm |
1.8cm |
|
Plastic |
|
|
30.4cm |
|
230V |
URail |
1000W |
1.8cm |
|
High voltage mounting rail |
n.a |
Paulmann 97766 URail In-line Feeder White Dual Phase Lighting Control |
05-7736
|
|
Despatched within 4 working days - 73 in stock
|
1+ £24.36
Price per unit Ex VAT
|
White |
|
In-line feeder |
30.4 x 1.8 x 1.8cm |
1.8cm |
|
Plastic |
|
|
30.4cm |
|
230V |
URail |
1000W |
1.8cm |
|
High voltage mounting rail |
n.a |