Paulmann 97679 URail Feeder White for 230V systems up to 1000W

MPN
97679
Brand
Paulmann
EAN-13
4000870976791
Order Code
05-7730
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £27.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The Paulmann 97679 high voltage mounting rail feeder in white is designed for efficient power supply integration. It features a durable construction suitable for various electrical installations. Ideal for residential or commercial settings, it ensures reliable connectivity in lighting systems.
Type High voltage mounting rail
Housing colour White
Voltage 230
Energy efficiency rating n.a
Component Feeder
Diameter 7.5cm
Dimensions (Ø x H) 7.5 x 3cm
Emergency power supply system 1000W
Height/depth 3cm
Housing Material Metal
Length 50cm
Max. system power 1000W
Width 16.5cm

Reviews

Be the first to submit a review

Trustpilot