Paulmann 97649 URail L-Shape Connector White for 230V Rail System

MPN
97649
Brand
Paulmann
EAN-13
4000870976494
Order Code
05-7728
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £16.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 04/12/2026

Paulmann's 97649 L-shape connector is designed for high voltage mounting rail systems. This white connector provides a seamless way to join rail segments at a 90-degree angle. It is typically used in residential and commercial lighting installations to ensure effective circuit completion.
Type High voltage mounting rail
Housing colour White
Energy efficiency rating n.a
Component L-shape connector
Dimensions (L x W x H) 6.2 x 2.9 x 1.8cm
Height/depth 1.8cm
Housing Material Metal
Length 6.2cm
Nominal Voltage 230V
Series URail
Width 2.9cm

Reviews

Be the first to submit a review

Trustpilot