Paulmann 97648 Mounting Rail L-Shape Connector Chrome Matt Max 1000W

MPN
97648
Brand
Paulmann
EAN-13
4000870976487
Order Code
05-7727
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £14.61
10+ £13.73
50+ £13.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 04/12/2026

Paulmann's 97648 high voltage mounting rail L-shape connector in chrome (matt) is designed for connecting track sections at a 90-degree angle. This connector highlights both durability and a sleek aesthetic suitable for modern interiors. Typically, it is used in retail, exhibition, or residential settings to create flexible and efficient lighting layouts.
Type High voltage mounting rail
Housing colour Chrome (matt)
Energy efficiency rating n.a
Component L-shape connector
Dimensions (L x W x H) 6.2 x 2.9 x 1.8cm
Height/depth 1.8cm
Housing Material Metal
Length 6.2cm
Material (details) Metal
Series URail
Width 2.9cm

Reviews

Be the first to submit a review

Trustpilot