Paulmann 97685 URail High Voltage Feeder White 230V 1000W max System

MPN
97685
Brand
Paulmann
EAN-13
4000870976852
Order Code
05-7731
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £20.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Paulmann's 97685 high voltage mounting rail feeder in white is designed for efficient electrical distribution. It features durable construction suitable for powering lighting installations. Commonly used in residential and commercial settings, it ensures stable power flow to connected lighting systems.
Type High voltage mounting rail
Housing colour White
Voltage 230
Energy efficiency rating n.a
Component Feeder
Dimensions (L x W x H) 18 x 16.1 x 1.8cm
Emergency power supply system 1000W
Height/depth 1.8cm
Housing Material Plastic
Length 18cm
Max. system power 1000W
Nominal Voltage 230V
Voltage type 230V
Width 16.1cm

Reviews

Be the first to submit a review

Trustpilot