Paulmann 97656 URail T-Connector Chrome Matt High Voltage Mounting Rail

MPN
97656
Brand
Paulmann
EAN-13
4000870976562
Order Code
05-7729
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £22.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 04/12/2026

The Paulmann 97656 High voltage mounting rail T-connector in chrome (matt) is designed for sophisticated lighting setups. It enables efficient connection within high-voltage rail systems, offering durability and aesthetic appeal. Typically used in modern home and commercial environments, it enhances flexibility in lighting design.
Type High voltage mounting rail
Housing colour Chrome (matt)
Energy efficiency rating n.a
Component T-connector
Dimensions (L x W x H) 10.4 x 2.9 x 1.8cm
Height/depth 1.8cm
Housing Material Metal
Length 10.4cm
Nominal Voltage 230V
Series URail
Width 2.9cm

Reviews

Be the first to submit a review

Trustpilot