Paulmann 97765 URail High Voltage In-line Feeder Chrome (matt)

MPN
97765
Brand
Paulmann
EAN-13
4000870977651
Order Code
05-7735
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £24.85
10+ £23.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Paulmann's URail 97765 is a high voltage mounting rail in matt chrome, designed for seamless integration into electrical systems. Its in-line feeder capabilities make it ideal for distributing power efficiently along the rail. Typically used in modern lighting installations, it supports a versatile and stylish configuration.
Type High voltage mounting rail
Housing colour Chrome (matt)
Energy efficiency rating n.a
Component In-line feeder
Dimensions (L x W x H) 30.4 x 1.8 x 1.8cm
Height/depth 1.8cm
Housing Material Plastic
Length 30.4cm
Max. system power 1000W
Nominal Voltage 230V
Series URail
Width 1.8cm

Reviews

Be the first to submit a review

Trustpilot