Paulmann 97766 URail In-line Feeder White Dual Phase Lighting Control

MPN
97766
Brand
Paulmann
EAN-13
4000870977668
Order Code
05-7736
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £24.36
10+ £23.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

Paulmann's URail 97766 is a high voltage mounting rail known for its in-line feeder design and elegant white finish. This component is typically used in lighting installations to provide efficient power distribution and integration in track systems. Ideal for both residential and commercial settings, it supports flexible and customisable lighting solutions.
Type High voltage mounting rail
Housing colour White
Energy efficiency rating n.a
Component In-line feeder
Dimensions (L x W x H) 30.4 x 1.8 x 1.8cm
Height/depth 1.8cm
Housing Material Plastic
Length 30.4cm
Max. system power 1000W
Nominal Voltage 230V
Series URail
Width 1.8cm

Reviews

Be the first to submit a review

Trustpilot