Paulmann 97686 URail T-Connector White for 230V up to 1000W lighting

MPN
97686
Brand
Paulmann
EAN-13
4000870976869
Order Code
05-7732
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £18.95
10+ £17.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 04/12/2026

Paulmann's 97686 High voltage mounting rail T-connector in white is designed for efficient electrical connectivity. It allows for seamless linking of rail systems, enabling flexible lighting configurations. Ideal for commercial and residential settings, it supports high voltage applications with robust performance.
Type High voltage mounting rail
Housing colour White
Energy efficiency rating n.a
Component T-connector
Dimensions (L x W x H) 10.4 x 2.9 x 1.8cm
Height/depth 1.8cm
Housing Material Metal
Length 10.4cm
Nominal Voltage 230V
Series URail
Width 2.9cm

Reviews

Be the first to submit a review

Trustpilot