Paulmann 94145 Cable kit LED GU5.3 50W Chrome matt Wire System Spotlight Kit |
17-1724
|
|
Despatched within 4 working days - 3 in stock
|
1+ £104.41
Price per unit Ex VAT
|
GU5.3 |
LED (monochrome) |
16cm |
Chrome (matt) |
|
|
|
Metal |
|
|
5 |
|
12V |
|
80VA |
50W |
|
10W |
|
|
Paulmann 94152 MacII Cable kit GU5.3 70W LED Chrome matt Wire Spotlight Kit |
17-1725
|
|
Despatched within 4 working days - 7 in stock
|
1+ £94.41
Price per unit Ex VAT
|
GU5.3 |
LED (monochrome) |
16cm |
Chrome (matt) |
|
IP20 |
|
Metal |
No |
|
7 |
|
12V |
|
60VA |
70W |
II |
10W |
2.98kg |
|
Paulmann 94414 Spotlight kits LED Chrome matt Cable kit Built-in LED |
17-1728
|
|
Despatched within 4 working days - 8 in stock
|
1+ £143.62
Price per unit Ex VAT
|
Built-in LED |
LED (monochrome) |
160mm |
Chrome (matt) |
3000K |
IP20 |
|
Metal |
|
|
5 |
450lm |
230V |
|
22VA |
|
II |
|
1.72kg |
450lm |
Paulmann 94418 LED Cable Kit Black Matt Chrome Wire Monochrome Built-in LED |
17-1729
|
|
Despatched within 4 working days - 8 in stock
|
1+ £143.62
Price per unit Ex VAT
|
Built-in LED |
LED (monochrome) |
160mm |
Warm white |
3000K |
IP20 |
|
Metal |
|
|
5 |
450lm |
230V |
|
22VA |
|
II |
|
1.73kg |
450lm |
Paulmann 94426 Cable kit LED monochrome Chrome matt for Spotlights |
17-1730
|
|
Despatched within 4 working days - 5 in stock
|
1+ £143.06
Price per unit Ex VAT
|
|
LED (monochrome) |
160mm |
Warm white |
3000K |
IP20 |
(L x W x H) 10 x 130 x 38 mm |
Metal |
|
38mm |
5 |
450lm |
230V |
10mm |
22VA |
|
II |
|
2.34kg |
450lm |
Paulmann 94430 Cable kit Spotlight Kits Chrome matt Wire System GU5.3 |
17-1731
|
|
Despatched within 4 working days - 9 in stock
|
1+ £76.47
Price per unit Ex VAT
|
GU5.3 |
|
160mm |
Chrome (matt) |
|
IP20 |
|
Plastic |
|
|
5 |
|
230V |
|
|
|
II |
|
1.33kg |
|
Paulmann 94434 Cable kit complete GU5.3 Black matt Chrome for Spotlights |
17-1732
|
|
Despatched within 4 working days - 16 in stock
|
1+ £75.19
Price per unit Ex VAT
|
GU5.3 |
|
160mm |
Black (matt), Chrome |
|
IP20 |
|
Plastic |
|
|
5 |
|
230V |
|
|
|
II |
|
1.35kg |
|
Paulmann 94446 Cable kit complete GU5.3 Black matt Chrome for Spotlights |
17-1734
|
|
Despatched within 4 working days - 5 in stock
|
1+ £98.55
Price per unit Ex VAT
|
GU5.3 |
|
160mm |
Black (matt), Chrome |
|
IP20 |
|
Plastic |
|
|
5 |
|
230V |
|
|
|
II |
|
1.91kg |
|