Paulmann 94414 Spotlight kits LED Chrome matt Cable kit Built-in LED

MPN
94414
Brand
Paulmann
EAN-13
4000870944141
Order Code
17-1728
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £168.96 £143.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Paulmann 94414 spotlight kit, also referred to as the 2386605 - Paulmann 94414, is a meticulously designed LED cable system characterised by chrome matt finishing and built-in LED lights. This product provides directional lighting solutions, making it ideal for both commercial and residential settings where precise illumination is required, such as retail displays, showrooms, and modern living spaces. The kit includes adjustable spotlights that utilise energy-efficient LED technology, ensuring long-lasting performance with reduced power consumption. Engineers may find this product particularly useful for applications demanding both aesthetic appeal and functional performance, integrating seamlessly into environments requiring versatile and adaptive lighting configurations.
Type Cable kit (complete)
Base Built-in LED
Bulb Type LED (monochrome)
Cable Spacing 160mm
Colour Chrome (matt)
Colour Temperature 3000K
IP Rating IP20
Luminous Flux 450lm
Material Metal
No. of bulbs 5
Operating Voltage 230V
Output Rating 22VA
Product Type Cable kit (complete)
Protection Class II
Rope length 10m
Total luminous flux 450lm
Weight 1.72kg

Reviews

Be the first to submit a review

Trustpilot