Paulmann 94446 Cable kit complete GU5.3 Black matt Chrome for Spotlights

MPN
94446
Brand
Paulmann
EAN-13
4000870944462
Order Code
17-1734
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £115.94 £98.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Paulmann 94446 Cable Kit Complete, featuring a matt chrome finish, is designed for GU5.3 spotlight applications and is also identified by the alternate description number 2386571. This product integrates seamlessly into various lighting systems, leveraging its robust construction and design to deliver efficient illumination. The cable kit supports flexible positioning and adjustment of spotlights, making it particularly well-suited for both commercial and residential settings where dynamic lighting control is required. Engineers may find this cable kit advantageous in scenarios demanding adaptable and precise light orientation, such as in galleries, retail spaces, or architectural installations. Constructed to strict specifications, the Paulmann 94446 ensures reliable performance across its intended implementations.
Type Cable kit (complete)
Base GU5.3
Cable Spacing 160mm
Colour Black (matt), Chrome
IP Rating IP20
Material Plastic
No. of bulbs 5
Operating Voltage 230V
Product Type Cable kit (complete)
Protection Class II
Rope length 10m
Weight 1.91kg

Reviews

Be the first to submit a review

Trustpilot