Paulmann 94430 Cable kit Spotlight Kits Chrome matt Wire System GU5.3

MPN
94430
Brand
Paulmann
EAN-13
4000870944301
Order Code
17-1731
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £89.96 £76.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Paulmann 94430, also referenced as 2386580, is within the company's line of cable kits, specifically designed as spotlight kits for wire systems. This model features a Chrome matt finish and utilises the GU5.3 lamp base, known for its efficacy in delivering focused lighting. Engineered for versatile installation, the Paulmann 94430 is well-suited for applications requiring directional and adjustable lighting, such as in galleries, retail displays, and architectural accentuation. The kit is designed to be integrated into wire system configurations, offering both aesthetic appeal and functional lighting solutions. Its compatibility with low-voltage settings makes it an efficient and practical choice for various professional environments.
Type Cable kit (complete)
Base GU5.3
Cable Spacing 160mm
Colour Chrome (matt)
IP Rating IP20
Material Plastic
No. of bulbs 5
Operating Voltage 230V
Product Type Cable kit (complete)
Protection Class II
Rope length 10m
Weight 1.33kg

Reviews

Be the first to submit a review

Trustpilot