Paulmann 94145 Cable kit LED GU5.3 50W Chrome matt Wire System Spotlight Kit

MPN
94145
Brand
Paulmann
EAN-13
4000870941454
Order Code
17-1724
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £122.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Paulmann 94145 introduces the Cable Kit LED GU5.3 50W Chrome Matt Wire System Spotlight Kit, alternatively known as 1586920. This product is designed for efficient lighting installations, featuring a chrome matt finish that offers both durability and aesthetic appeal. The spotlight kit utilises GU5.3 lamp sockets, supporting LED technology that enhances energy efficiency and longevity compared to traditional incandescent options. Widely applicable in engineering environments, this wire system spotlight kit is ideal for creating adaptable lighting configurations in architectural, industrial, and commercial projects, where precise and customisable illumination is essential. The robust construction and straightforward installation process make it suitable for use in environments that demand both functional lighting solutions and ease of maintenance.
Type Cable kit (complete)
Base GU5.3
Bulb Type LED (monochrome)
Cable Spacing 16cm
Colour Chrome (matt)
Material Metal
No. of bulbs 5
Operating Voltage 12V
Output Rating 80VA
Power 50W
Product Type Cable kit (complete)
Rating per bulb 10W
Rope length 10m

Reviews

Be the first to submit a review

Trustpilot