Paulmann 94152 MacII Cable kit GU5.3 70W LED Chrome matt Wire Spotlight Kit

MPN
94152
Brand
Paulmann
EAN-13
4000870941522
Order Code
17-1725
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £111.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Paulmann 94152, identified alternatively as 1782283 - Paulmann 94152, is a and sophisticated lighting solution featuring a GU5.3, 70-watt LED spotlight kit designed for efficient illumination. The cable kit, finished in a chrome matt aesthetic, incorporates high-quality wire spotlights, making it suitable for versatile applications, including residential and commercial settings where directional or accent lighting is required. This configuration supports contemporary lighting setups, offering enhanced light distribution through its compact and adaptable design. Commonly utilised in environments such as galleries, retail displays, or modern office spaces, this product ensures optimal performance with an emphasis on energy efficiency and reliability. The integration of advanced LED technology in the Paulmann 94152 offers long service life and reduced maintenance, making it an ideal choice for engineers seeking sustainable light management solutions.
Type Cable kit (complete)
Base GU5.3
Bulb Type LED (monochrome)
Cable Spacing 16cm
Colour Chrome (matt)
IP Rating IP20
Light bulb included No
Material Metal
No. of bulbs 7
Operating Voltage 12V
Output Rating 60VA
Power 70W
Product Type Cable kit (complete)
Protection Class II
Rating per bulb 10W
Rope length 10m
Weight 2.98kg

Reviews

Be the first to submit a review

Trustpilot