Paulmann 94418 LED Cable Kit Black Matt Chrome Wire Monochrome Built-in LED

MPN
94418
Brand
Paulmann
EAN-13
4000870944189
Order Code
17-1729
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £168.96 £143.62
10+ £139.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Paulmann 94418, also known by its alternate description 2386603, is a LED cable kit characterised by its black matt chrome finish and integrated monochrome LED technology. This kit features robust, built-in LED modules that offer efficient energy consumption combined with a sleek aesthetic design, suitable for modern architectural lighting solutions. Engineered for both residential and commercial settings, it is ideal for applications requiring durable and reliable cable lighting, such as ambient lighting in living areas or task lighting in office spaces. The meticulous design ensures easy installation and maintenance, making it a practical choice for engineers seeking effective lighting systems that seamlessly blend with contemporary interiors.
Type Cable kit (complete)
Base Built-in LED
Bulb Type LED (monochrome)
Cable Spacing 160mm
Colour Warm white
Colour Temperature 3000K
IP Rating IP20
Luminous Flux 450lm
Material Metal
No. of bulbs 5
Operating Voltage 230V
Output Rating 22VA
Product Type Cable kit (complete)
Protection Class II
Rope length 10m
Total luminous flux 450lm
Weight 1.73kg

Reviews

Be the first to submit a review

Trustpilot