Paulmann 94434 Cable kit complete GU5.3 Black matt Chrome for Spotlights

MPN
94434
Brand
Paulmann
EAN-13
4000870944349
Order Code
17-1732
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £88.46 £75.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Paulmann 94434, also known as 2386582, is a complete cable kit featuring a GU5.3 base in a black matt chrome finish, specifically designed for spotlights. As , it offers precision and adaptability for track lighting systems, providing an efficient means of directing light focus with optimal versatility. This cable kit includes durable components that ensure stability and ease of installation, catering to professional lighting requirements. It is an ideal choice for various engineering applications that require adjustable and targeted lighting solutions, such as in architectural projects and specialised commercial environments.
Type Cable kit (complete)
Base GU5.3
Cable Spacing 160mm
Colour Black (matt), Chrome
IP Rating IP20
Material Plastic
No. of bulbs 5
Operating Voltage 230V
Product Type Cable kit (complete)
Protection Class II
Rope length 10m
Weight 1.35kg

Reviews

Be the first to submit a review

Trustpilot