Paulmann 94426 Cable kit LED monochrome Chrome matt for Spotlights

MPN
94426
Brand
Paulmann
EAN-13
4000870944264
Order Code
17-1730
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £168.30 £143.06
10+ £139.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Paulmann 94426. The Paulmann 94426 LED monochrome cable kit, alternatively referred to as 2386596, features a Chrome matt finish and is specifically designed for spotlight configurations. This product includes efficient LED modules that provide consistent, monochrome lighting ideal for creating focused illumination in a variety of settings. Engineers and designers frequently employ this cable kit in both residential and commercial lighting applications where precision and energy efficiency are prioritised. The robust design, complemented by the sophisticated chrome matt finish, ensures durability and seamless integration with existing electrical systems, making it a versatile choice for enhancing ambient environments.
Type Cable kit (complete)
Bulb Type LED (monochrome)
Cable Spacing 160mm
Colour Warm white
Colour Temperature 3000K
Dimensions (L x W x H) 10 x 130 x 38 mm
Height 38mm
IP Rating IP20
Length 10mm
Luminous Flux 450lm
Material Metal
No. of bulbs 5
Operating Voltage 230V
Output Rating 22VA
Product Type Cable kit (complete)
Protection Class II
Rope length 10m
Total luminous flux 450lm
Weight 2.34kg
Width 130mm

Reviews

Be the first to submit a review

Trustpilot