Taiwan Semiconductor TS34119CS RLG Automotive Fuse 2993961 |
19-4939
|
|
Despatched within 4 working days - 1,032 in stock
|
2+ £2.68
Price per unit Ex VAT
|
5A |
Light brown |
28V DC |
6.2mm |
29.5mm |
20.5mm |
Fuse circuit breaker |
1 |
PARTS PTT C001-102-0092 3013739 Automotive Fuse Standard size durable |
19-4940
|
|
Despatched within 4 working days - 549 in stock
|
2+ £2.75
Price per unit Ex VAT
|
7.5A |
Brown |
28V DC |
6.2mm |
29.5mm |
20.5mm |
Fuse circuit breaker |
1 |
PARTS PTT C001-102-0093 Auto Fuse Reliable and efficient automotive protection |
19-4941
|
|
Despatched within 4 working days - 580 in stock
|
2+ £2.61
Price per unit Ex VAT
|
10A |
Red |
28V DC |
6.2mm |
29.5mm |
20.5mm |
Fuse circuit breaker |
1 |
PARTS PTT C001-102-0094 C001-102-0092 Automotive Fuse Red Durable |
19-4942
|
|
Despatched within 4 working days - 573 in stock
|
2+ £2.61
Price per unit Ex VAT
|
15A |
Blue |
28V DC |
6.2mm |
29.5mm |
20.5mm |
Fuse circuit breaker |
1 |
PARTS PTT C001-102-0095 Connector Black High-Durability Polycarbonate |
19-4943
|
|
Despatched within 4 working days - 626 in stock
|
2+ £2.61
Price per unit Ex VAT
|
20A |
Yellow |
28V DC |
6.2mm |
29.5mm |
20.5mm |
Fuse circuit breaker |
1 |
PARTS PTT C001-102-0096 Connector Durable Black Plastic 50mm Length |
19-4944
|
|
Despatched within 4 working days - 237 in stock
|
2+ £2.61
Price per unit Ex VAT
|
25A |
White |
28V DC |
6.2mm |
29.5mm |
20.5mm |
Fuse circuit breaker |
1 |
PARTS PTT C001-102-0097 Automotive Fuse standard automotive component |
19-4945
|
|
Despatched within 4 working days - 304 in stock
|
2+ £2.61
Price per unit Ex VAT
|
30A |
Green |
28V DC |
6.2mm |
29.5mm |
20.5mm |
Fuse circuit breaker |
1 |
PARTS PTT C001-102-0111C2T310 Automotive Fuse Durable Material Reliable |
19-4946
|
|
Despatched within 4 working days - 894 in stock
|
2+ £3.20
Price per unit Ex VAT
|
|
Silver, Red |
|
|
|
|
Fuse circuit breaker |
1 |
PARTS PTT C001-102-0111C2T315 Torpedo fuse 60A 4 pcs Automotive |
19-4947
|
|
Despatched within 4 working days - 947 in stock
|
2+ £3.20
Price per unit Ex VAT
|
60A |
Silver, Blue |
|
|
|
|
Fuse circuit breaker |
1 |
PARTS PTT C001-102-0111C2T320 Automotive Fuse Key Attributes |
19-4948
|
|
Despatched within 4 working days - 907 in stock
|
2+ £3.20
Price per unit Ex VAT
|
|
Silver, Yellow |
|
|
|
|
Fuse circuit breaker |
1 |
PARTS PTT C001-102-0111C2T325 Fuse Automotive 3221584 |
19-4949
|
|
Despatched within 4 working days - 935 in stock
|
2+ £3.31
Price per unit Ex VAT
|
|
Silver, White |
|
|
|
|
Fuse circuit breaker |
1 |
PARTS PTT C001-102-0111C2T330 3221579 Automotive Fuse Key Component |
19-4950
|
|
Despatched within 4 working days - 718 in stock
|
2+ £3.89
Price per unit Ex VAT
|
|
Silver, Green |
|
|
|
|
Fuse circuit breaker |
1 |
PARTS PTT C001-102-0111C2T340 Automotive Fuse Key Distinguishing Attributes |
19-4951
|
|
Despatched within 4 working days - 907 in stock
|
1+ £4.46
Price per unit Ex VAT
|
|
Silver, Orange |
|
|
|
|
Fuse circuit breaker |
1 |
PARTS PTT C001-102-0111C2T350 Automotive Fuse Blue Automotive Fuse |
19-4952
|
|
Despatched within 4 working days - 917 in stock
|
1+ £4.46
Price per unit Ex VAT
|
|
Silver, Red |
|
|
|
|
Fuse circuit breaker |
1 |