PARTS PTT C001-102-0092 3013739 Automotive Fuse Standard size durable

MPN
C001-102-0092
Brand
PARTS PTT
EAN-13
4064161311852
Order Code
19-4940
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 556 in stock

PARTS PTT C001-102-0092, also known under the alternate description 3013735, is a standard size automotive fuse designed with durability in mind, featuring a blade-type configuration for easy integration and manual reset capabilities. Rated at 7.5 amperes, this fuse is ideally suited for applications requiring circuit protection, such as in automotive lighting systems, specifically for light bulbs, and car stereo equipment operating on a 12-volt system. Its robust construction ensures reliable performance in automotive and circuit breaker setups, making it a critical component for maintaining the integrity of vehicular electrical systems. This component aligns with type 3 specifications for automotive fuses, providing essential resilience and protection against overcurrent conditions.
Type Fuse circuit breaker
Current Rating (Amps) 7.5A
Voltage Rating 28V DC
Colour Brown
Content 1
Height 6.2mm
Length 29.5mm
Width 20.5mm

Reviews

Be the first to submit a review

Trustpilot