PARTS PTT C001-102-0096 Connector Durable Black Plastic 50mm Length

MPN
C001-102-0096
Brand
PARTS PTT
EAN-13
4064161311890
Order Code
19-4944
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 237 in stock

PARTS PTT C001-102-0096 is a durable black plastic connector measuring 50mm in length. It is designed for use as an automotive fuse, specifically a circuit breaker standard type 3 with a manual reset function and a 25 amp rating. The product features a blade-type fuse configuration, making it ideal for applications involving circuit protection in automotive systems such as car stereos, lighting circuits, and other electrical components requiring reliable overcurrent protection. The connector's robust construction and precise engineering ensure compatibility and safety in demanding vehicular environments. As an alternate description, it is identified as 3013739 - PARTS PTT C001-102-0096, reflecting its specialised use in automotive electrical systems.
Type Fuse circuit breaker
Current Rating (Amps) 25A
Voltage Rating 28V DC
Colour White
Content 1
Height 6.2mm
Length 29.5mm
Width 20.5mm

Reviews

Be the first to submit a review

Trustpilot