PARTS PTT C001-102-0093 Auto Fuse Reliable and efficient automotive protection

MPN
C001-102-0093
Brand
PARTS PTT
EAN-13
4064161311869
Order Code
19-4941
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 580 in stock

PARTS PTT C001-102-0093 is a reliable and efficient automotive protection component designed to meet the Circuit Breaker Standard for type 3 manual reset fuses. This 10A blade-type automotive fuse is particularly suited for safeguarding a variety of vehicle electrical systems, including light bulbs, car stereo systems, and other 12-volt applications. Engineered with precision, the fuse is an essential component for maintaining electrical safety and integrity in automotive circuits, providing comprehensive protection against overcurrent conditions. The C001-102-0093 fuse, also referred to by its alternate description as 3013736, finds its usage in both OEM applications and aftermarket installations, ensuring compatibility and ease of integration across different vehicular platforms.
Type Fuse circuit breaker
Current Rating (Amps) 10A
Voltage Rating 28V DC
Colour Red
Content 1
Height 6.2mm
Length 29.5mm
Width 20.5mm

Reviews

Be the first to submit a review

Trustpilot